GCB25DYHT

Heilind Number:SULGCB25DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DYHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DYHT

Detailed Description

The GCB25DYHT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring a rugged construction with PA9T insulator material and phosphor bronze contacts plated in gold, this connector ensures excellent conductivity and durability. With a rated voltage of 300 VAC and an amperage of 1 A, it is suitable for high-power applications. The connector offers 50 positions in a dual-row configuration, with a pitch of 1.27 mm for precise mating. Its threaded mount type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. Measuring .61 inches in height and 9.4 mm in width, it is compact yet efficient. The GCB25DYHT is RoHS compliant, ensuring environmental sustainability in your designs. Trust in this connector for high-reliability performance in your PCB assemblies.