GCB25DYRD

Heilind Number:SULGCB25DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DYRD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DYRD

Detailed Description

Introducing the GCB25DYRD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable power and data transfer. Boasting a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of applications. The female connector with two rows and 50 positions offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is easy and secure. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 1.27mm and cantilever contact type, signal integrity is maintained even in demanding environments. Operating temperature range of -65 to 125°C and matte tin termination plating ensure durability. Perfect for hi-rel systems, this connector is a crucial component for your PCB assembly needs.