| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB25DYRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCB25DYRN |
GCB25DYRN
| Heilind Number: | SULGCB25DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB25DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCB25DYRN PCB connector, featuring high-quality PA9T and phosphor bronze construction for reliable performance. With a current rating of 1A and voltage capacity of 300VAC, this female connector is designed for demanding applications. It boasts two rows of 50 cantilever contacts with gold plating, ensuring secure and low-resistance connections. The 1.27mm pitch and straddle orientation make it ideal for board-to-board setups. Its operating temperature range of -65 to 125°C and matte tin termination plating guarantee durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the GCB25DYRN is compact yet robust. Trust in this connector for seamless connectivity in your electronic designs.

