| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB25DYRQ |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Straddle Mount |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCB25DYRQ |
GCB25DYRQ
| Heilind Number: | SULGCB25DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB25DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB25DYRQ, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 1.27mm and featuring 50 positions spread across 2 rows, this connector offers precise and secure connections. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures excellent conductivity. The termination method of Card Extender and Matte Tin termination plating further enhance its robustness. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for up to 300VAC, this connector is ideal for critical applications. Its straddle mount orientation and .61-inch connector height provide versatility in installation. Trust the GCB25DYRQ for dependable connectivity in aerospace, military, and other hi-rel industries.

