GCB25DYRT

Heilind Number:SULGCB25DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DYRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DYRT

Detailed Description

Introducing the GCB25DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The connector offers a secure connection with its threaded mount type and card extender termination method, making it ideal for industrial and aerospace applications. With two rows of 50 cantilever contacts, it provides ample connectivity options for your PCB designs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into tight spaces. Trust the GCB25DYRT for seamless and robust board-to-board connections in your projects.