| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB28DHHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCB28DHHD |
GCB28DHHD
| Heilind Number: | SULGCB28DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB28DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB28DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring 56 gold-plated contacts, this connector ensures reliable signal transmission at a voltage of up to 300 VAC. The female connector, with two rows and a straight orientation, guarantees secure mating. Constructed with PA9T and phosphor bronze, it offers excellent durability and conductivity even in harsh environments. Its thru-hole termination method and clearance hole mount type simplify installation on PCBs. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial settings. Trust the GCB28DHHD for efficient and dependable board-to-board connectivity.

