GCB28DHHN

Heilind Number:SULGCB28DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB28DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB28DHHN
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB28DHHN

Detailed Description

The GCB28DHHN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 1.27 mm and 56 gold-plated hairpin contacts, this connector ensures precision and durability in data transfer. Featuring PA9T and phosphor bronze construction, it offers excellent conductivity and resistance to corrosion. The straight orientation and no mounting design make installation easy, while the thru-hole termination method guarantees secure attachment. Operating at a wide temperature range of -65 to 125 °C and rated for 300 VAC, this connector is suitable for various industrial applications. With a compact size of 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained PCB layouts. Trust the GCB28DHHN for efficient and dependable connectivity in your electronic systems.