GCB28DHHT

Heilind Number:SULGCB28DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB28DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB28DHHT
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB28DHHT

Detailed Description

This PA9T & Phosphor Bronze 0 Female Header, SKU GCB28DHHT, with a pitch of 1.27mm (.05in), is designed for high-performance board-to-board and card edge connectivity. Featuring two rows of 56 hairpin contacts with gold plating, it ensures reliable signal transmission at 300VAC and 1A. The connector, with a threaded mount type and through-hole termination method, guarantees secure attachment to PCBs. With a straight orientation and a low-profile design, it offers efficient space utilization. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating for durability, this connector is ideal for demanding industrial applications. Its compact dimensions of 9.4mm (.37in) width and .61in (15.49mm) height, along with a tail length of 3.18mm (.125in), make it suitable for compact designs. The GCB28DHHT is a top choice for engineers seeking high-reliability connectors for aerospace, automotive, and other rugged environments.