| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB30DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB30DHAD |
GCB30DHAD
| Heilind Number: | SULGCB30DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB30DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB30DHAD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows of 60 gold-plated phosphor bronze contacts with a 1.27mm pitch, this connector ensures reliable signal transmission at up to 300VAC and 1A. The hairpin contact type and thru-hole termination method offer secure and efficient assembly, while the right-angle orientation and .1-inch tail length provide versatility in mounting options. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability and longevity in demanding environments. Perfect for applications requiring exceptional reliability and performance, the GCB30DHAD sets the standard for quality in board-to-board connectivity.

