GCB30DHAR

Heilind Number:SULGCB30DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHAR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHAR

Detailed Description

Introducing the GCB30DHAR, a premium PA9T and Phosphor Bronze board-to-board PCB connector designed for optimal performance in electronic applications. With a female gender and two rows, this connector features a durable Metal Board Lock mount type for secure installation. The Thru Hole termination method ensures reliable connectivity, while the Phosphor Bronze contact material with Gold plating guarantees excellent signal transmission. Operating at 300 VAC and 1 A, it offers high voltage and current capabilities. Its Hairpin contact type and Right Angle orientation make it versatile for various PCB layouts. Boasting 60 positions and a pitch of 1.27 mm, it provides ample connectivity in compact spaces. With a wide operating temperature range of -65 to 125°C and a matte Tin termination plating, it ensures durability in harsh environments. The GCB30DHAR is the ideal choice for demanding electronic systems, combining high reliability and performance.