GCB30DHAS

Heilind Number:SULGCB30DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGCB30DHAS

Detailed Description

Introducing the GCB30DHAS Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring two rows and sixty positions, this connector boasts a female gender with side hole mounting and through-hole termination for secure attachment. The contact material, made of PA9T and Phosphor Bronze with gold plating, ensures reliable conductivity, even in demanding environments. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it offers efficient power transmission. The hairpin contact type and right-angle orientation facilitate easy and space-saving installation. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stability under varying conditions. Its compact design, with a height of .915in (23.24mm) and width of 9.4mm (.37in), makes it ideal for compact PCB layouts. The matte tin termination plating enhances durability, while its compliance with RoHS standards reflects a commitment to environmental responsibility. Perfect for applications in aerospace, telecommunications, and industrial electronics, the GCB30DHAS ensures high-reliability connectivity. Elevate your PCB designs with this premium connector.