GCB30DHAT

Heilind Number:SULGCB30DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGCB30DHAT

Detailed Description

Introducing the GCB30DHAT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek right-angle orientation and threaded mount type, this connector ensures secure and reliable installations. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it guarantees optimal signal transmission and durability. The 60-position, 2-row design offers ample connectivity options, while the 1A amperage and 300VAC voltage rating make it suitable for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, it's perfect for both standard and harsh conditions. Measuring at 23.24mm in height and 9.4mm in width, this connector is compact yet robust. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCB30DHAT delivers unparalleled performance in every connection.