| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB30DHBD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCB30DHBD |
GCB30DHBD
| Heilind Number: | SULGCB30DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB30DHBD |
| ECAD Model: |
Specifications
Detailed Description
The GCB30DHBD is a female board-to-board PCB connector engineered for high-performance applications. Featuring two rows with a total of 60 positions, this connector ensures secure and reliable connections. Its contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. With a clearance hole mount type and hairpin contact design, installation is efficient and durable. The connector's 1A amperage and 300VAC voltage rating make it suitable for various electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Its compact size, with a height of 23.24mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the GCB30DHBD for high-reliability connections in your electronic designs.

