| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB30DHBN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCB30DHBN |
GCB30DHBN
| Heilind Number: | SULGCB30DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB30DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB30DHBN board-to-board PCB connector, meticulously engineered for high-performance applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm, it offers precise signal transmission in compact spaces. The 60-position, dual-row design with a right-angle orientation allows for efficient PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees reliability in harsh environments. The connector's matte tin termination plating enhances solderability. Ideal for demanding electronic systems, the GCB30DHBN is a top choice for engineers seeking quality and performance in board-to-board connectivity.

