GCB30DHFR

Heilind Number:SULGCB30DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHFR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHFR

Detailed Description

The GCB30DHFR is a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for secure and reliable electronic connections. Featuring a female gender with two rows for increased connectivity, this connector boasts a metal board lock mount type for sturdy attachment. Its surface mount termination method ensures easy installation. The contacts, made of gold-plated phosphor bronze, guarantee optimal conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for various applications. The hairpin contact type and straight orientation further enhance its functionality. Offering 60 positions and a tail length of 2.54mm, it allows for versatile usage. With an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it space-efficient. The termination plating of matte tin adds to its performance. Overall, the GCB30DHFR is a top choice for demanding electronic systems.