GCB30DHFT

Heilind Number:SULGCB30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHFT

Detailed Description

Introducing the GCB30DHFT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and phosphor bronze contacts, ensuring reliable connectivity in harsh environments. With a 1A current rating and 300VAC voltage capability, it offers robust power transmission. The two-row, 60-position layout with a 1.27mm pitch allows for efficient signal transfer. Its surface mount termination method and threaded mount type ensure secure attachment to PCBs. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industrial settings. Compact and durable, the GCB30DHFT is the ideal choice for high-reliability applications.