GCB30DHHD

Heilind Number:SULGCB30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGCB30DHHD

Detailed Description

Introducing the GCB30DHHD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PA9T and Phosphor Bronze construction, this connector offers durability and optimal signal transmission. With a current rating of 1A and voltage capacity of 300VAC, it ensures safe power delivery. The female connector with two rows and 60 positions, along with a pitch of 1.27mm, allows for versatile board integration. The Thru Hole mount type and Hairpin contact type ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Perfect for applications in aerospace, defense, and industrial sectors, the GCB30DHHD guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line PCB connector.