GCB30DHHN

Heilind Number:SULGCB30DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHHN

Detailed Description

Introducing the GCB30DHHN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector, featuring two rows and 60 positions, boasts superior durability with PA9T and Phosphor Bronze construction. Suitable for harsh conditions, it offers a wide operating temperature range from -65 to 125°C and can handle up to 300VAC. The contact material of Phosphor Bronze with Gold plating ensures reliable signal transmission, while the hairpin contact type and straight orientation facilitate seamless connections. With a pitch of 1.27mm and termination method through-hole, this connector guarantees secure and efficient PCB assembly. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the GCB30DHHN for high-speed data transfer and robust performance in aerospace, defense, and industrial applications.