GCB30DHHR

Heilind Number:SULGCB30DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHHR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHHR

Detailed Description

Introducing the GCB30DHHR, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring optimal conductivity and durability. With a compact form factor and a straight orientation, it is ideal for applications requiring space-saving solutions. The connector offers a dual-row configuration with 60 positions, allowing for versatile connectivity. Its metal board lock mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's hairpin contact type and 1.27mm pitch provide efficient signal transmission. With a tail length of 3.18mm and a connector height of 15.49mm, it offers ease of installation. The Matte Tin termination plating ensures corrosion resistance, making it a reliable choice for industrial and commercial applications. Upgrade your electronic designs with the GCB30DHHR connector.