GCB30DHLD

Heilind Number:SULGCB30DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHLD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHLD

Detailed Description

The GCB30DHLD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power delivery at 1A and 300VAC. With a compact design, it offers 60 positions in a 2-row configuration, perfect for dense PCB layouts. Its hairpin contact type and thru-hole termination method guarantee secure and stable connectivity. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The matte tin termination plating enhances durability while the straight orientation and 4.06mm tail length facilitate easy installation. Ideal for aerospace, defense, and industrial systems, the GCB30DHLD sets a new standard in performance and reliability for board-to-board connections.