GCB30DHLR

Heilind Number:SULGCB30DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHLR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHLR

Detailed Description

Introducing the GCB30DHLR, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring two rows with a total of 60 positions, this connector is meticulously crafted with PA9T and Phosphor Bronze materials, ensuring optimal durability and conductivity. The contact plating of gold guarantees reliable signal transmission, while the termination method of thru-hole mounting offers secure attachment to the PCB. With a pitch of 1.27mm (.05 inches) and a voltage rating of 300 VAC, this connector is suitable for a wide range of power and data transfer requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of harsh industrial environments. The straight orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49mm (.61 inches) and a compact width of 9.4mm (.37 inches), it efficiently saves space on the board. Additionally, the matte tin termination plating ensures longevity and corrosion resistance. This connector, falling under the category of high-performance board-to-board PCB connectors, is the perfect choice for demanding applications where reliability is paramount.