GCB30DHND

Heilind Number:SULGCB30DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHND
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHND

Detailed Description

Introducing the GCB30DHND, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 1.27mm (.05 in) and two rows accommodating 60 positions, this connector offers seamless connectivity in tight spaces. Featuring a female gender with Thru Hole termination, it ensures secure and reliable contact. The contact material is crafted from durable Phosphor Bronze with a gold plating, guaranteeing excellent conductivity and resistance to corrosion. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The connector's hairpin contact type and straight orientation further enhance its versatility. The tail length of 3.18mm (.125 in) allows for easy installation, while the termination plating of Matte Tin ensures solderability. Whether used in telecommunications, industrial machinery, or aerospace applications, the GCB30DHND delivers uncompromising performance.