GCB30DHNN

Heilind Number:SULGCB30DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHNN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHNN

Detailed Description

Introducing the GCB30DHNN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. With a compact form factor and two rows of 60 female contacts, this connector offers seamless connectivity. Each contact is made of durable PA9T and features gold-plated phosphor bronze construction, ensuring optimal conductivity and longevity. The connector is designed for through-hole mounting and has a pitch of 1.27mm, making it suitable for high-density PCB layouts. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. The straight orientation and hairpin contact type further enhance its versatility. Trust the GCB30DHNN for your connectivity needs in aerospace, defense, and other industries where reliability is paramount.