GCB30DHNR

Heilind Number:SULGCB30DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHNR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHNR

Detailed Description

The GCB30DHNR is a high-performance PA9T and Phosphor Bronze female connector designed for optimal connectivity in electronic applications. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 60 hairpin contacts with gold plating, it guarantees low signal loss and longevity. The connector, with a pitch of 1.27mm, is suitable for precise board-to-board connections. Its straight orientation and metal board lock mount type provide secure attachment. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The termination method of thru-hole with matte tin plating offers easy and durable installation. Perfect for high-speed data transfer and power distribution, this connector is a reliable choice for demanding applications.