GCB30DHNT

Heilind Number:SULGCB30DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGCB30DHNT

Detailed Description

The GCB30DHNT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method provide secure attachment to the PCB. With 60 positions arranged in two rows and hairpin contact type, it allows for efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising on performance. The matte Tin termination plating ensures excellent solderability. Ideal for aerospace, defense, and industrial applications, the GCB30DHNT is a top choice for high-reliability connectivity needs.