GCB30DHRD

Heilind Number:SULGCB30DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHRD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DHRD

Detailed Description

The GCB30DHRD is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows of 60 hairpin contacts, offers a secure and efficient interface. The contact plating of gold provides excellent conductivity, while the termination method of card extender and clearance hole mount type facilitate easy installation. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in various industrial settings. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable board space. The matte tin termination plating further enhances durability. Whether in aerospace, defense, or telecommunications systems, the GCB30DHRD guarantees optimal performance, making it an essential component for mission-critical applications.