GCB30DHRN

Heilind Number:SULGCB30DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGCB30DHRN

Detailed Description

Introducing the GCB30DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable performance even in demanding environments. With a compact orientation and straddle mounting capability, it facilitates seamless integration onto PCBs. The gold-plated hairpin contacts guarantee optimal signal transmission, while the matte tin termination plating enhances conductivity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Boasting 60 positions and a 1.27mm pitch, it offers versatile connectivity options. Trust the GCB30DHRN for efficient and durable board-to-board connections in your electronic designs.