GCB30DHRQ

Heilind Number:SULGCB30DHRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DHRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DHRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGCB30DHRQ

Detailed Description

The GCB30DHRQ is a high-performance board-to-board PCB connector ideal for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a 1A amperage and 300VAC voltage rating, it offers robust power transmission. This female connector with two rows and 60 positions is designed for straddle mount installation, with a card extender termination method for easy integration. The gold-plated hairpin contacts guarantee excellent signal conductivity, while the matte tin termination plating enhances soldering performance. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections, making it a valuable component in various electronic systems.