| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB30DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB30DHRT |
GCB30DHRT
| Heilind Number: | SULGCB30DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB30DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB30DHRT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features two rows of 60 female contacts with a pitch of 1.27mm, ensuring secure and efficient connections. Its termination method, card extender, and contact material, phosphor bronze with gold plating, guarantee excellent conductivity and durability. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The hairpin contact type and straddle orientation further enhance its stability. The connector's compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained installations. Trust the GCB30DHRT for seamless and reliable board-to-board connections in your projects.

