| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB30DYFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB30DYFD |
GCB30DYFD
| Heilind Number: | SULGCB30DYFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB30DYFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCB30DYFD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PA9T and phosphor bronze with gold contact plating, this connector ensures reliable conductivity in demanding environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it guarantees safe and efficient power transmission. The 60-position, 2-row layout with a pitch of 1.27mm allows for seamless connectivity. Its straight orientation and surface mount termination method simplify installation, while the clearance hole mount type offers versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust in the GCB30DYFD for superior performance and durability in your projects.

