GCB30DYFN

Heilind Number:SULGCB30DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DYFN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DYFN

Detailed Description

Introducing the GCB30DYFN, a precision-engineered board-to-board PCB connector designed for high-performance applications. This female connector features two rows with a total of 60 positions, ensuring seamless connectivity in complex circuit layouts. With a contact material of phosphor bronze and gold plating, it guarantees optimal signal transmission and durability. The surface mount termination method and cantilever contact type offer easy and reliable installation. Operating at a maximum of 300 VAC and with an amperage of 1 A, it meets stringent electrical requirements. Its robust construction, including a matte tin termination plating, ensures long-term stability even in harsh environments, with an operating temperature range of -65 to 125 °C. With a compact size of 9.4 mm in width and 15.49 mm in height, it's ideal for space-constrained designs. Trust the GCB30DYFN for secure and efficient board-to-board connections in your electronic systems.