GCB30DYFR

Heilind Number:SULGCB30DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DYFR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DYFR

Detailed Description

The GCB30DYFR is a high-performance board-to-board connector designed for reliable and efficient electronic connections. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector offers a secure interface for various applications. The two rows of female connectors ensure a stable connection, while the surface mount and metal board lock mounting types provide easy installation. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 1A and voltage of 300VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and straight orientation enhance connectivity, with 60 positions available for versatile use. The connector's matte tin termination plating and wide operating temperature range of -65 to 125 °C ensure durability in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The GCB30DYFR is a reliable solution for board-to-board connections in various industries, meeting high-quality standards.