GCB30DYHD

Heilind Number:SULGCB30DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGCB30DYHD

Detailed Description

Introducing the GCB30DYHD, a high-performance board-to-board connector designed for demanding applications. With a pitch of 1.27mm and 60 positions, this connector offers reliable connectivity in compact spaces. Featuring a gender female orientation and cantilever contact type, it ensures secure mating with minimal signal loss. Constructed with PA9T and phosphor bronze contact material plated with gold, it guarantees excellent conductivity and durability. The clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. With a voltage rating of 300VAC and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances solderability, making it ideal for high-reliability applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the GCB30DYHD for your connectivity needs in aerospace, defense, and other critical systems.