GCB30DYHT

Heilind Number:SULGCB30DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGCB30DYHT

Detailed Description

The GCB30DYHT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and durable construction, this connector features two rows of 60 female contacts made of PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and threaded mount provide secure and stable connections, while the termination method of thru-hole soldering guarantees easy installation. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. The matte tin termination plating further enhances its durability and reliability. Perfect for high-reliability systems, the GCB30DYHT is the ideal choice for aerospace, military, and industrial applications.