GCB30DYRD

Heilind Number:SULGCB30DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DYRD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DYRD

Detailed Description

Designed for high-performance applications, the GCB30DYRD is a top-of-the-line board-to-board PCB connector that guarantees seamless connectivity. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable operation even in the most demanding environments. Its dual-row design with 60 positions and a 1.27mm pitch offers ample connectivity options, while the gold-plated phosphor bronze contacts provide optimal signal transmission. The cantilever contact type and clearance hole mount make installation a breeze, and the matte tin termination plating enhances durability. Operating flawlessly within a wide temperature range from -65 to 125°C and with a maximum voltage of 300 VAC, this connector is a versatile solution for various electronic systems. Whether used in telecommunications, industrial machinery, or aerospace applications, the GCB30DYRD delivers unparalleled performance and longevity.