GCB30DYRN

Heilind Number:SULGCB30DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DYRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DYRN

Detailed Description

Introducing the GCB30DYRN, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a female gender configuration with two rows of 60 cantilever contacts made of durable phosphor bronze and plated with gold, this connector ensures optimal conductivity and longevity. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of applications. The orientation is straddle, and the termination method is via card extender, making installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance even in harsh environments. Additionally, with a compact connector height of 15.49mm and width of 9.4mm, it saves valuable space on PCBs. Trust the GCB30DYRN for your connectivity needs in demanding industrial and electronic systems.