GCB30DYRQ

Heilind Number:SULGCB30DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB30DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB30DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB30DYRQ

Detailed Description

Introducing the GCB30DYRQ, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and straddle mount configuration, this connector ensures secure and reliable connectivity in demanding environments. Featuring two rows of 60 female contacts with cantilever design, it guarantees efficient signal transmission. The contacts, made of durable phosphor bronze and gold-plated for optimal conductivity, can handle up to 1A of current and 300VAC. With a pitch of 1.27mm (.05in) and a termination method of card extender, this connector offers easy integration and maintenance. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a variety of industrial settings. The connector's matte tin termination plating enhances its durability and longevity. Trust the GCB30DYRQ for seamless board-to-board connections in your next project.