GCB34DHAD

Heilind Number:SULGCB34DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGCB34DHAD

Detailed Description

Introducing the GCB34DHAD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent performance requirements. The right-angle orientation and two rows of 68 hairpin contacts allow for efficient PCB mating, while the 1.27mm pitch offers precise alignment. Its clearance hole mount and thru-hole termination method guarantee secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the GCB34DHAD for exceptional connectivity in your critical systems.