GCB34DHAN

Heilind Number:SULGCB34DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHAN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHAN

Detailed Description

Introducing the GCB34DHAN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, this female connector offers reliable connectivity in tight spaces. Featuring a contact material of gold-plated phosphor bronze, it ensures optimal signal transmission with a current rating of 1A and voltage capability of 300VAC. The hairpin contact type and right-angle orientation make it ideal for efficient PCB assembly. With 68 positions and a pitch of 1.27mm (.05 in), it provides ample connectivity options. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees durability in harsh environments. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, it offers a space-saving solution without compromising on performance. Trust the GCB34DHAN for seamless and secure board-to-board connections in your electronic designs.