GCB34DHAR

Heilind Number:SULGCB34DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGCB34DHAR

Detailed Description

The GCB34DHAR is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 1A amperage and 300VAC voltage rating, it meets the demands of modern electronics. Its 2-row, 68-position layout and 1.27mm pitch offer versatile connectivity options. The Hairpin contact type and Thru Hole termination method provide secure and stable attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The right-angle orientation and metal board lock mount type enhance convenience in installation. With Matte Tin termination plating, it complies with industry standards for reliability. Overall, the GCB34DHAR is a top choice for high-speed and high-power applications in sectors such as telecommunications, industrial automation, and aerospace.