GCB34DHAT

Heilind Number:SULGCB34DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGCB34DHAT

Detailed Description

The GCB34DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in various environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the requirements of power and signal transmission. The connector, with 68 positions in a dual-row configuration, offers ample connectivity options. Its threaded mounting and through-hole termination method provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. The right-angle orientation and hairpin contact type optimize space utilization, while the matte tin termination plating enhances solderability. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for use in aerospace, defense, and other high-reliability applications.