GCB34DHBD

Heilind Number:SULGCB34DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHBD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHBD

Detailed Description

GCB34DHBD features a high-performance PA9T & Phosphor Bronze construction with 0.05" pitch, making it ideal for demanding applications. This female connector, with 2 rows and a right-angle orientation, offers secure clearance hole mounting and reliable through-hole termination. Its gold-plated contacts ensure excellent conductivity, while the connector's hairpin design guarantees a stable connection. With 68 positions and a voltage rating of 300VAC, it meets the most stringent requirements. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it versatile for various PCB and card edge connectivity needs. The matte tin termination plating adds durability, ensuring longevity and performance. This connector, belonging to the Board to Board PCB Connectors category, is a reliable solution for critical electronic systems.