GCB34DHBN

Heilind Number:SULGCB34DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHBN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHBN

Detailed Description

Introducing SKU GCB34DHBN, a high-performance PA9T & AMP; PHOSPHOR BRONZE .0 female connector. With a compact design featuring two rows for efficient connectivity, this connector offers a seamless termination method through Thru Hole mounting. Crafted with durable Phosphor Bronze contacts plated in Gold, it ensures reliable signal transmission. The 1.27mm pitch and 300VAC voltage rating make it suitable for various applications. Its Hairpin contact type and right-angle orientation enhance usability, while the 68 positions cater to multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. With a tail length of 4.32mm and a sleek profile measuring 23.24mm in height and 9.4mm in width, it is ideal for compact PCB designs. The Matte Tin termination plating ensures longevity, meeting high reliability standards. Bring efficiency and durability to your board-to-board and card edge connections with the GCB34DHBN connector.