GCB34DHBS

Heilind Number:SULGCB34DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHBS
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHBS

Detailed Description

Introducing the GCB34DHBS, a high-performance board-to-board PCB connector meticulously designed for precision and reliability. Engineered with cutting-edge PA9T and Phosphor Bronze materials, this connector boasts exceptional durability and conductivity. With a sleek right-angle orientation and side hole mount type, it offers seamless integration into your electronic systems. Its gold-plated contacts ensure optimal signal transmission, while its hairpin design guarantees secure connections. Featuring 68 positions and a voltage rating of 300 VAC, it meets the demands of complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a variety of environments. The connector's compact dimensions, with a height of 23.24 mm and width of 9.4 mm, make it ideal for space-constrained applications. Trust in the GCB34DHBS for premium connectivity in your projects.