GCB34DHFN

Heilind Number:SULGCB34DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHFN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHFN

Detailed Description

The GCB34DHFN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures exceptional conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of applications. The connector offers two rows of 68 hairpin contacts on a 1.27mm pitch, allowing for secure connections. Its surface mount termination method and matte tin plating make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is space-efficient while delivering high performance. Whether used in telecommunications, aerospace, or industrial machinery, the GCB34DHFN guarantees reliable connectivity.