GCB34DHFT

Heilind Number:SULGCB34DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHFT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHFT

Detailed Description

Introducing the GCB34DHFT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the requirements of various industrial applications. The threaded mount type and surface mount termination method offer easy and secure installation on PCBs. With two rows of hairpin-style contacts, each with 68 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for use in harsh operating conditions. Additionally, its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Trust the GCB34DHFT for efficient and durable board-to-board connections in your electronic systems.