GCB34DHHD

Heilind Number:SULGCB34DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGCB34DHHD

Detailed Description

The GCB34DHHD is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for various power and signal transmission requirements. The connector has two rows of Hairpin contacts, offering 68 positions with a pitch of 1.27mm (.05 inches). Its straight orientation and clearance hole mount type make it easy to install on PCBs. The termination method is thru-hole, with matte tin plating for added durability. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for interconnecting circuit boards. Whether for industrial, aerospace, or telecommunications applications, the GCB34DHHD is a reliable choice for high-reliability connectivity.