GCB34DHHN

Heilind Number:SULGCB34DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHHN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHHN

Detailed Description

Introducing the GCB34DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated contacts offer superior conductivity, while the hairpin contact type guarantees secure mating. Featuring 68 positions arranged in 2 rows with a pitch of 1.27mm, this connector is ideal for high-density PCB layouts. Operating at a voltage of 300VAC and with an amperage rating of 1A, it meets stringent performance requirements. The straight orientation and no mounting design make installation easy, while the termination method of thru-hole soldering ensures robust connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Trust the GCB34DHHN for your critical connectivity needs.