| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB34DHHR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 68 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 68 |
| SKU: | SULGCB34DHHR |
GCB34DHHR
| Heilind Number: | SULGCB34DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB34DHHR |
| ECAD Model: |
Specifications
Detailed Description
GCB34DHHR - This PA9T & Phosphor Bronze Board to Board PCB Connector features a rugged design with a metal board lock mount type for secure attachment. With a pitch of 1.27mm (.05 in), it offers precise connectivity. The female connector has 2 rows, accommodating 68 positions, each with a hairpin contact type made of gold-plated phosphor bronze, ensuring reliable signal transmission. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300 VAC, it's suitable for various environments. The termination method is through-hole with a tail length of 3.18mm (.125 in), and termination plating in matte tin. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for high-density PCB applications, this connector guarantees quality and performance.

