GCB34DHHT

Heilind Number:SULGCB34DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB34DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB34DHHT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB34DHHT

Detailed Description

Introducing SKU GCB34DHHT, a high-performance PA9T and Phosphor Bronze female connector designed for precise board-to-board PCB connectivity. With a pitch of 1.27mm and two rows, this threaded mount connector ensures secure attachment. Featuring gold-plated phosphor bronze contacts for optimal signal transmission at an amperage of 1A and voltage of 300VAC, it guarantees reliable performance. The hairpin contact type and straight orientation offer ease of use, with 68 positions facilitating complex connections. With a tail length of 3.18mm and operating temperature range of -65 to 125°C, it's suitable for diverse environments. Measuring just .61in in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating enhances durability, making it ideal for industrial applications. In compliance with hi-rel standards, this connector ensures quality and longevity. Upgrade your electronic systems with the GCB34DHHT.